Emko EMO-900 Expansion Module 1 Relay Output for ESM/EZM Devices

MPN
EMO-900
Brand
Emko
EAN-13
2050006624197
Order Code
09-0541
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.12 £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Emko, the EMO-900 GPO module features one relay output. This module is ideal for applications requiring reliable control and signalling. The EMO-900 is commonly used in automation and industrial systems.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Number of Outputs 1
Relay rating 5A
Width 15mm

Reviews

Be the first to submit a review

Trustpilot