Emko EMO-710 GPO Module for Device Expansion ESM/EZM-7750/7700

MPN
EMO-710
Brand
Emko
EAN-13
4064161288796
Order Code
09-0540
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Emko, the EMO-710 GPO module is an electrical component designed for efficient power management. It features robust connectivity and reliable performance. Typical applications include industrial automation systems and process control operations.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot