Emko EMO-700 GPO Module Expansion for ESM/EZM Devices 1 Relay Output

MPN
EMO-700
Brand
Emko
EAN-13
2050006624128
Order Code
09-0539
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko EMO-700 GPO module is manufactured by Emko and features one relay output. This module is designed for general-purpose output applications. It is commonly used in industrial automation and control systems.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Number of Outputs 1
Relay rating 5A
Width 15mm

Reviews

Be the first to submit a review

Trustpilot