Emko EMO-420 GPO Module Output Expansion for ESM-4450/4400 EZM-4450

MPN
EMO-420
Brand
Emko
EAN-13
2050006624142
Order Code
09-0537
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko EMO-420 GPO module, manufactured by Emko, is designed for ease of installation and integration into various systems. This versatile module is characterised by its reliability and efficiency in managing control processes. It is typically used in industrial and automation applications to enhance operational capabilities.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot