Emko EMO-410 GPO Module Output Device Expansion for ESM/EZM Series

MPN
EMO-410
Brand
Emko
EAN-13
2050006624173
Order Code
09-0536
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Emko manufactures the EMO-410 GPO module, known for its reliability and efficiency. The module is designed for various industrial and automation applications. The EMO-410 supports precise process control and data management.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot