Emko EMI-930 GPI Module Output Expansion for ESM-9950 Devices 1 Piece

MPN
EMI-930
Brand
Emko
EAN-13
2050006624258
Order Code
09-0533
Country of Origin
Turkey
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Emko manufactures the EMI-930 GPI module, a device noted for its precision and reliability. This module is frequently used in industrial automation applications, providing precise input/output monitoring and control. Its robust design ensures dependable operation in demanding environments.
Type GPI module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot