Emko EMI-910 GPI Module 1 Digital Input Output Expansion for ESM-9950

MPN
EMI-910
Brand
Emko
EAN-13
2050006624210
Order Code
09-0532
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emko's EMI-910 GPI module features a single digital input. It is ideal for industrial settings requiring precise input recognition. Typical applications include control systems and monitoring setups.
Type GPI module
Number of Digital Inputs 1
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot