Emko EMI-900 GPI Module 1 Digital Output for ESM-9950 Expansion

MPN
EMI-900
Brand
Emko
EAN-13
2050006624227
Order Code
09-0531
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Emko's EMI-900 GPI module features a single digital output. It is commonly used for precise control tasks in automation and monitoring systems. This module is essential for engineers seeking reliable digital output solutions.
Type GPI module
Number of Digital Outputs 1
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot