Emko EMI-450 GPI Module 1 Digital Input Output for ESM-4450 Expansion

MPN
EMI-450
Brand
Emko
EAN-13
4064161288819
Order Code
09-0530
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko's EMI-450 GPI module features one digital input, ideal for monitoring and control applications. This module is used in automation systems and equipment requiring digital signal processing. Emko provides reliable components like the EMI-450, ensuring seamless integration into various industrial settings.
Type GPI module
Number of Digital Inputs 1
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot