Emko EMI-430 GPI Module Output for ESM-4450 Device Expansion 1 Pc

MPN
EMI-430
Brand
Emko
EAN-13
2050006624371
Order Code
09-0529
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EMI-430 GPI module is a versatile component manufactured by Emko, designed for integration in industrial systems. Notable features include its reliable performance and compatibility with automated processes. Typical applications involve use in monitoring and controlling machinery for enhanced efficiency.
Type GPI module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot