Emis  power supply SMC-Arduino Power Supply for Arduino Low Standby Use

Image Representative of Range

Emis power supply SMC-Arduino Power Supply for Arduino Low Standby Use

Extended range
Order Code:

09-0507

Brand: Emis MPN: Netzteil SMC-Arduino EAN-13: 4053199998173
Qty Unit Price (Ex VAT)
1+ £40.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Netzteil SMC-Arduino Axis controller by Emis is compatible with Arduino development kits, offering seamless integration for projects. This versatile power supply unit provides reliable performance for controlling motor axes in robotics and automation. It is commonly used in educational settings, prototyping, and hobbyist projects involving Arduino and similar platforms.
Type Axis controller
Compatible with Arduino
Height 37mm
Length 210mm
Max. operating voltage 230V
Min. operating voltage 230V
Output voltage (max.) 24V
Output voltage (min.) 24V
Power Consumption 3A
Weight 340g
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot