Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Embedded Artists EA-APP-002 Low-Power Application Kit (Oryx)

Order Code:  

73-0128

  Copy to clipboard
Brand: Embedded Artists  Copy to clipboard MPN: EA-APP-002 Copy to clipboard
 Report an error

Discontinued

This Low-Power Application Kit has been designed to demonstrate hardware and software low power design techniques. The kit is designed around the LPC1100 family from NXP and the board features a LPC11U37 microcontroller as well as having LPC-LINK, which is the same embedded-JTAG solution as LPCXpresso target boards.

The LPC11U37 ARM Cortex-M0 microcontroller has 10KByte of internal SRAM, a 4KByte EEPROM and 128KByte internal FLASH. A 12.0000MHz crystal is included for maximum execution speed and standard serial bit rates.
  • Compact size
  • Detachable embedded JTAG
  • On-board USB device interfaces
  • ESD Protection
  • Interface for LPCXpresso debugging
  • Rechargeable Lithium coin battery
  • Reset, wakeup, ISP and battery activation buttons
  • Trimming pot
  • Real Time Clock with I2C interface
  • 3-Axis accelerometer with I2C interface
  • 95 x 96 pixel Memory LCD with SPI
  • 8x Capacitive sensors with I2C interface
  • Temperature sensor with I2C interface
  • Four layer PCB design for best noise immunity

Reviews


Be the first to submit a review