EMAS PTM111 Thermostat Cooling

MPN
PTM111
Brand
EMAS
Order Code
43-0057
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Contact:

    1NC 1NO
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

The EMAS PTM111 Thermostat is DIN rail mounted thermostat for control panel cooling applications. Normally open contact closes at setpoint, making the cooling circuit when upper internal temperature has been reached. Extracting warm internal air and replacing with ambient.


  • Product: Thermostat
  • Feature: Single
  • Contact: 1NO
  • Colour: Blue
  • Current (Ie): 10 A (230V AC)
  • Usage Category: AC15
  • Mechanical Life (Min Qty): 50000
  • Electrical Life (Min Qty): 50000
  • Operating Frequency (On-Off/Hour): Mech. 900 Elec. 900
  • Insulation Voltage (Ui): 300V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -25 / +80 °C
  • Pollution Degree: 3
  • Protection Degree: IP20
  • Contact Material: AgNi
  • Cable Section: 1-2.5 mm²
  • Screw Torque: 1,5 Nm
  • Short Circuit Breaking Capacity (Ics): 1 kA
  • Serial: PTM Series
Type Thermostat
Contact 1NO
Operating Temperature -25/+80°C
Operating Voltage 24 - 230V
Protection Rating IP20
Serial PTM Series

Reviews

Be the first to submit a review

Trustpilot