Christmas Opening Hours and Delivery Dates here
emas IF5M220ZM05-1 Multifunction LED Beacon with Buzzer 220V AC

emas IF5M220ZM05-1 Multifunction LED Beacon with Buzzer 220V AC

Order Code:

43-3563

Brand: EMAS MPN: IF5M220ZM05-1

Discontinued


The emas IF5M220ZM05 warning beacon combines a 90dB buzzer with flashing or solid multi-colour LED lights in a single compact unit and operates from a 220V AC supply.


  • White, red, blue, yellow and green continuous or flashing LEDs
  • 90dB buzzer
  • Heat-resistant IP65 rated polycarbonate body
  • Operating voltage 220V AC
  • Size 122.8 x 55.3 diameter
  • M22 x 1.5 threaded connection
  • Mounting bases available separately
  • emas type IF5M220ZM05
Type Beacon / siren
Supply Voltage 220V
Colour Blue, green, red, white, yellow
Sound Level 90dB

Trustpilot