EMAS BPR01K Potentiometer 1k

MPN
BPR01K
Brand
EMAS
Order Code
43-0067
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.43
10+ £21.02
100+ £18.81
500+ £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 2 days

The EMAS BPR01K Potentiometer is a plastic rotary potentiometer with a single turn graduated dial. It has an impedance range of 0-1kOhms and comes in a non-flammable casing with ingress protection to IP65 from the front side.


  • Product: Potentiometer
  • Diameter: 22 mm
  • Dielectric Strength (Contact-Contact): 1750 vrms
  • Insulation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -15 / + 80 °C
  • Degree of Contamination: 3
  • Protection Class: IP65
  • Cable Connection Section: 0.75-1.5 mm2
  • Clamping Force: 1.5 Nm
  • Maximum Current: 38,70 mA
  • Maximum Power: 1.5 W (70ºC)
  • Resistance Value: 1 kΩ
  • Swivel Angle: 270°
  • Series: B Series Plastic

Type Rotary Potentiometer
Resistance 1kΩ
Tolerance 10%
Power Rating 1.5W
Degree of contamination 3
Diameter 22mm
IP Rating IP65
Number of Turns 1
Product Potentiometer
Rotation angle 270°
Series B
Swivel angle 270°

Reviews

Be the first to submit a review

Trustpilot