EMAS BET60LED2 Backlit Legend

MPN
BET60LED2
Brand
EMAS
Order Code
43-0025
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The EMAS BET60LED2 Backlit Legend is a 24V AC/DC constant blinking emergency stop plate with LED. This legend is marked with 'Emergency Stop' and warning hazard symbol.


  • Product: Legend plate with LED
  • Legend: Emergency Stop
  • Type: Constant blinking
  • Operating Voltage: 24V AC/DC
  • Outer Diameter: Ø60mm


Type Emergency Stop Legend Plate
Diameter 60mm
Legend Emergency Stop
Maximum Current 40mA
Operational Voltage 24V

Reviews

Be the first to submit a review

Trustpilot