Eltako S91-100-8VAC Impulse Changeover Switch 8V 26x32x50mm 100% Duty

MPN
S91-100-8VAC
Brand
Eltako
EAN-13
4010312103500
Order Code
09-0504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Eltako S91-100-8VAC impulse changeover switch is a surface-mount device with an operating voltage of 8 V. This switch efficiently manages electrical impulses, making it ideal for controlling lighting and other electrical systems. Its robust construction ensures durability and reliability in both residential and commercial applications.
Type Impulse changeover switch
Depth 32mm
Dim (W x H x D) 26 x 50 x 32 mm
Height 50mm
IP Rating IP20, IP50
Mounting Type Surface-mount
Nominal Voltage 8V
Weight 0.07
Width 26mm

Reviews

Be the first to submit a review

Trustpilot