Eltako R91-100-8VAC Relay 8V 8A Manual Operation Switching Indicator

MPN
R91-100-8VAC
Brand
Eltako
EAN-13
4010312203095
Order Code
09-0502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £30.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eltako R91-100-8VAC is a relay designed for industrial applications, with a nominal voltage of 8 V and a maximum switching current of 8 A. Manufactured by Eltako, this robust relay is ideal for use in relay module and relay socket combinations. Suitable for various automation tasks, it ensures reliable performance in controlling electrical circuits.
Type Relay
Contact Material AgSnO2
Contact Type 1 kermA
Dim (L x W x H) 50 x 26 x 32mm
Height 32mm
IP Rating IP20, IP50
Length 50mm
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 8V
Switching current (max.) 8A
Width 26mm

Reviews

Be the first to submit a review

Trustpilot