Eltako R12-200-24V DC Relay 24V 8A 1NO 1NC DIN Rail Display Manual Operate

MPN
R12-200-24V DC
Brand
Eltako
EAN-13
4010312201046
Order Code
09-0500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £34.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Eltako R12-200-24V DC relay, with a nominal voltage of 24 V and a maximum switching current of 8 A, is ideal for industrial applications. Manufactured by Eltako, this relay module is part of the relay socket combo line, ensuring reliable performance in various electronic systems. Typically used in automation and control systems, it is well-suited for integrating with other relay modules.
Type Relay
Contact Material AgSnO2
Contact Type 2 kersmA
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 24V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot