Eltako R12-110-12V Relay 12V 8A DIN Rail Mounting 1NO 1NC Modular

Image Representative of Range

Eltako R12-110-12V Relay 12V 8A DIN Rail Mounting 1NO 1NC Modular

MPN
R12-110-12V
Brand
Eltako
EAN-13
4010312200469
Order Code
09-0495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £34.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eltako R12-110-12V relay features a nominal voltage of 12 V and a maximum switching current of 8 A. It is an industrial relay module designed for use with one maker and one breaker. Typical applications include controlling electrical circuits in various industrial automation setups.
Type Relay
Contact Material AgSnO2
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 12V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot