Eltako NLZ61NP-UC TDR Flush Mount 230V Adjustable Timer Bi-Stable Relay

Image Representative of Range

Eltako NLZ61NP-UC TDR Flush Mount 230V Adjustable Timer Bi-Stable Relay

MPN
NLZ61NP-UC
Brand
Eltako
EAN-13
4010312603048
Order Code
11-7559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Eltako NLZ61NP-UC TDR is a recess-mount, time delay relay designed for 230 V systems. Eltako manufactures this component for flush mounting in various electrical installations. It is commonly used in lighting and automation systems for precise timing control.
Type TDR
Depth 18mm
Dim (W x H x D) 55 x 45 x 18mm
Height 45mm
Misc Attribute 1 closing contact non-isolated 10 A/250 V AC
Nominal Current 10A
Nominal current (details) 10A
Nominal Voltage 230V
Nominal voltage (details) 230 V/50 Hz
Width 55mm

Reviews

Be the first to submit a review

Trustpilot