Eltako ESR61M Impulse Switch Surface/Flush Mount 230V AC/DC No Standby Power

Image Representative of Range

Eltako ESR61M Impulse Switch Surface/Flush Mount 230V AC/DC No Standby Power

MPN
61200301
Brand
Eltako
EAN-13
4010312108079
Order Code
11-7558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.09
10+ £51.16
100+ £50.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eltako ESR61M is an impulse changeover switch, suitable for surface or flush mounting, operating at 230 V AC/DC and rated for 10 A or 2000 W. It features UP/AP-latching relay capabilities and is designed for surge protection with configurations of 1 + 1 closer. Typical applications include managing multi-location lighting or electrical circuits involving push buttons.
Type Impulse changeover switch
Colour Multicolour
Depth 32mm
Dim (W x H x D) 55 x 45 x 32 mm
Height 45mm
Maximum Switching Load 2000W
Misc Attribute 1 AP/UP-surge current switch 1 + 1 closer 10 A
Misc Attribute 2 ESR61M
Mounting Type Surface/flush mount
Switching Capacity (Glow lamps) 2000W
Switching Current 10A
Switching current (max.) 10A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot