Eltako 91100411 Relay 12V 8A Manual Op AP-Mounting Indicators 100% Duty

MPN
91100411
Brand
Eltako
EAN-13
4010312203101
Order Code
09-0490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £23.79
10+ £22.05
100+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eltako 91100411 relay is an industrial relay module with a nominal voltage of 12 V and a maximum switching current of 8 A. Manufactured by Eltako, it highlights reliable performance in controlling electrical circuits. It is typically used in automation systems and industrial applications requiring efficient switching solutions.
Type Relay
Contact Material AgSnO2
Contact Type 1 kermA
Dim (L x W x H) 50 x 26 x 32mm
Height 32mm
IP Rating IP20, IP50
Length 50mm
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 12V
Switching current (max.) 8A
Width 26mm

Reviews

Be the first to submit a review

Trustpilot