Eltako 91100030 Impulse Changeover Switch 230V UC 8-253V Surface-Mount

MPN
91100030
Brand
Eltako
EAN-13
4010312103531
Order Code
09-0489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Eltako 91100030 impulse changeover switch is a surface-mount device operating at 230 V. It excels in altering electrical circuits through pulse controls, enhancing flexibility in system designs. Ideal for home and industrial applications, it offers reliable switching for various electrical systems.
Type Impulse changeover switch
Colour Multicolour
Depth 32mm
Dim (W x H x D) 26 x 50 x 32 mm
Height 50mm
IP Rating IP20, IP50
Mounting Type Surface-mount
Nominal Voltage 230V
Weight 0.07
Width 26mm

Reviews

Be the first to submit a review

Trustpilot