Eltako 61100865 Universal Dimmer LED DIMMING SWITCH 12-36V DC 4A MOSFET

MPN
61100865
Brand
Eltako
EAN-13
4010312109502
Order Code
09-0483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Eltako 61100865 Universal dimmer is designed for efficient control of LED bulbs. This dimming relay, also known as the ELD61/12-36V DC, can act as a remote dimmer and includes a dimming actuator function. It is ideal for applications such as twilight switching and automated lighting systems.
Type Universal dimmer
Colour Blue
Dim (L x W x H) 45 x 45 x 18 mm
Height 18mm
Length 45mm
Suitable for light bulbs LED bulb
Weight 0.04
Width 45mm

Reviews

Be the first to submit a review

Trustpilot