Eltako 61100802 Universal Dimmer 400W Auto Lamp Detection 0.1W Standby

MPN
61100802
Brand
Eltako
EAN-13
4010312109564
Order Code
09-0481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.59
10+ £50.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Eltako 61100802 universal dimmer is a versatile dimming actuator that facilitates smooth light adjustment. This dimming relay is suitable for use as a remote dimmer or twilight switch in residential and commercial settings. Designed for efficiency, it provides seamless integration with various lighting systems.
Type Universal dimmer
Dim (L x W x H) 45 x 45 x 18mm
Factory colour Blue
Height 18mm
Length 45mm
Operating Voltage 230V
Power rating (max.) 400W
Width 45mm

Reviews

Be the first to submit a review

Trustpilot