Eltako 61100800 DIN-rail Dimmer Blue 1-10V for LED/ballast 600VA

MPN
61100800
Brand
Eltako
EAN-13
4010312109496
Order Code
09-0480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £51.23
10+ £49.42
100+ £49.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Eltako 61100800 is a DIN-rail mounted dimmer designed for efficient lighting control. This dimming actuator features remote dimming capabilities and functions as a dimming relay and twilight switch. It is typically used for automated lighting management in residential or commercial installations.
Type DIN-rail dimmer
Dim (L x W x H) 45 x 45 x 33mm
Factory colour Blue
Height 33mm
Length 45mm
Operating Voltage 230V
Power rating (max.) 600W
Weight 0.07
Width 45mm

Reviews

Be the first to submit a review

Trustpilot