Eltako 61100635 ETR61-230V Cut-off Relay 5A/250V AC Hybrid Technology

MPN
61100635
Brand
Eltako
EAN-13
4010312206690
Order Code
09-0479
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.14
10+ £35.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Manufactured by Eltako, the ETR61-230V cut-off relay is designed for flush mounting and is identifiable by the code 04010312206690. This relay is suitable for use in electrical applications requiring reliable power cut-off. Typical applications include residential and commercial building automation systems.
Type Cut-off relay
Depth 18mm
Dim (W x H x D) 45 x 45 x 18mm
Energy efficiency rating n.rel.
Fitting method Dry-lining box insert
Height 45mm
Hub Not required, optional for remote access
Operating Voltage 230V DC/AC
Power supply (LOV) mains-powered
Switching current (max.) 5A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot