Eltako 61100631 ETR61NP-230V+FK Air Control 2500W Cut Relay 45x45x18mm

MPN
61100631
Brand
Eltako
EAN-13
4010312205495
Order Code
09-0478
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £55.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eltako ETR61NP-230V+FK is a corded discharged air control relay rated at 2500 W. This device is typically used to regulate extractor fans and extractor hoods in ventilation systems. The product, identified by the code 61100631, ensures efficient air discharge in residential and commercial environments.
Type Corded discharged air control
Operating Voltage 230 V / AC
Power 2500W
Safety switch (W x H x D) 45 x 45 x 18mm
Switch contact N/O
Weight 0.06

Reviews

Be the first to submit a review

Trustpilot