Eltako 61100530 FR61 Field Isolator 10A 230V AC Panel Mounting

MPN
61100530
Brand
Eltako
EAN-13
4010312203477
Order Code
09-0475
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 13/07/2026

The Eltako Disconnector 61100530 is a blue, 10 A, 230 V field and mains isolator. It serves as a line switch-off automatic for electrical systems, ensuring safe disconnection of power. Typical applications include residential and commercial electrical installations where isolation of the circuit is necessary for maintenance or emergency purposes.
Type Disconnector
Colour Blue
Dim (L x W x H) 23 x 45 x 45 mm
Height 45mm
IP Rating IP20
Length 23mm
Misc Attribute Self-learning field isolator
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 230V
Operating Voltage 230V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot