Christmas Opening Hours and Delivery Dates here

Eltako 61100330 Current Limiting Relay 230V/120µF 10A Panel Mounting

Order Code:

09-0473

Brand: Eltako MPN: 61100330 EAN-13: 4010312205464
Qty Unit Price (Ex VAT)
1+ £40.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eltako 61100330 is a current limiting relay designed to handle capacitive loads of 230V with a capacity of 120 microfarads. It features a closer rated at 10A/250VAC, making it ideal for applications as a soft starter or inrush current limiter. This reliable device helps protect electrical systems from load peaks and is suitable for embedding within various electronics.
Type Built-in inrush current limiter
Depth 18mm
Dim (W x H x D) 45 x 45 x 18 mm
Factory colour Blue
Height 45mm
Input Voltage 230V AC
Max. nominal current 10A
Nominal output voltage 230V
Power rating (max.) 2500W
Type A Screw terminals
Type B Screw terminals
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot