Eltako 61100301 TDR Time Relay Recess-Mount 230V Zero Crossing

Image Representative of Range

Eltako 61100301 TDR Time Relay Recess-Mount 230V Zero Crossing

MPN
61100301
Brand
Eltako
EAN-13
4010312400739
Order Code
11-7557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.43
10+ £43.83
100+ £43.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Eltako 61100301 TDR is a versatile flush-mount, recess-mount timer relay designed for 230V applications. Manufactured by Eltako, it is ideal for controlling lighting systems and electrical devices in residential and commercial settings. Its reliability and ease of installation make it a popular choice for building automation and energy management systems.
Type TDR
Color Multicolour
Depth 18mm
Dim (W x H x D) 55 x 45 x 18mm
Height 45mm
Misc Attribute 1 closing contact non-isolated 10 A/250 V AC
Nominal Current 10A
Nominal current (details) 10A
Nominal Voltage 230V
Nominal voltage (details) 230 V/50 Hz
Width 55mm

Reviews

Be the first to submit a review

Trustpilot