Eltako 33000020 DL-4CH-16A-DC12+ 4-Channel Ceiling DALI LED Dimmer 12-48V

MPN
33000020
Brand
Eltako
EAN-13
4010312321560
Order Code
09-0464
Country of Origin
Bulgaria
View Full Product Range (7)

Discontinued


The Eltako DL-4CH-16A-DC12+ LED dimmer is a 4-channel unit designed for recess-mount installation, crafted for use in suspended ceilings. Manufactured by Eltako, it facilitates efficient LED dimming control and caters to both commercial and residential lighting applications. The dimmer’s model number, 33000020, ensures precise and flexible illumination management, making it suitable for varied lighting environments.
Channels 4
Colour Grey
Data transfer (Smart Home) Wired
Depth 22mm
Dimensions (W x H x D) 30 x 120 x 22 mm
Energy efficiency rating n.rel.
Height 120mm
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 48V
Power supply (LOV) via bus
Switching current (max.) 16A
Type LED dimmer
Width 30mm

Trustpilot