Eltako 33000019 LED Dimmer 4-Channel Recess-Mount Flush 12V-48V DT6

MPN
33000019
Brand
Eltako
EAN-13
4010312321553
Order Code
09-0463
Country of Origin
Bulgaria
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £132.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eltako, the manufacturer, produces the DL-4CH-8A-DC12+ LED dimmer, a four-channel recess-mount device ideal for flush mounting. This dimmer supports precise control of lighting intensity, enhancing ambience and energy efficiency. It is typically used in residential and commercial settings to manage LED lighting systems seamlessly.
Channels 4
Colour Grey
Data transfer (Smart Home) Wired
Depth 15mm
Dimensions (W x H x D) 33 x 59 x 15 mm
Energy efficiency rating n.rel.
Fitting method Dry-lining box insert
Height 59mm
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 48V
Power supply (LOV) via bus
Switching current (max.) 8A
Type LED dimmer
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot