Eltako 30200868 FSR71-2x Wireless Actuator 2 ch 16A 230V LED control

Image Representative of Range

Eltako 30200868 FSR71-2x Wireless Actuator 2 ch 16A 230V LED control

MPN
30200868
Brand
Eltako
EAN-13
4010312316252
Order Code
09-0454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £106.34 £90.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eltako wireless actuator, model FSR71-2x-230V, features surge protection for enhanced durability. Designed by Eltako, this device is ideal for remotely controlling lighting and electrical appliances. The Eltako 30200868 actuator provides reliable performance in residential and commercial settings.
Type Actuator
Colour White
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Current supply 230 V AC
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 868 MHz
Functions Surge protection switch
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
IP Rating IP20
Material Plastic
Material quality Thermoplastic
Mounting method Other
Number of commands 32
Number of relays 2
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Printed circuit board/module FALSE
Push button mode TRUE
Radio frequency 868MHz
Suitable for degree of protection (IP) IP20
Suitable for dimmer FALSE
Suitable for pulse button TRUE
Suitable for roller shutter switch FALSE
Suitable for switch TRUE
Suitable for venetian shutter switch FALSE
Suitable for venetian-/roller shutter switch FALSE
Surface finishing Matt
Surface protection Other
Switching mode TRUE
Transparent FALSE
Type of fastening Other
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Reviews

Be the first to submit a review

Trustpilot