Eltako 30200535 FJ62NP-230V Flush Mount Blind/Shutter Actuator 230V AC

Image Representative of Range

Eltako 30200535 FJ62NP-230V Flush Mount Blind/Shutter Actuator 230V AC

MPN
30200535
Brand
Eltako
EAN-13
4010312319390
Order Code
09-0453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.00
10+ £54.20
50+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Eltako FJ62NP-230V is a flush mount window blinds/shutter actuator. It features reliable performance and is designed to control window coverings efficiently. Typical applications include automation of residential or commercial shading solutions.
Type Window blinds/shutter actuator
Colour Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Current supply 230 V AC
Energy efficiency rating n.rel.
Frequency 868 MHz
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
IP Rating IP20
Material Plastic
Material quality Thermoplastic
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of commands 32
Number of relays 2
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Printed circuit board/module FALSE
Push button mode TRUE
Radio frequency 868MHz
Rolling code system TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer FALSE
Suitable for pulse button TRUE
Suitable for roller shutter switch TRUE
Suitable for switch TRUE
Suitable for venetian shutter switch TRUE
Suitable for venetian-/roller shutter switch TRUE
Surface finishing Matt
Surface protection Other
Switching mode TRUE
Transparent FALSE
Type of fastening Other
Weight 0.06
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Reviews

Be the first to submit a review

Trustpilot