Eltako 30200430 FSB61NP 230V Wireless Window Blinds/Shutter Actuator 4A

Image Representative of Range

Eltako 30200430 FSB61NP 230V Wireless Window Blinds/Shutter Actuator 4A

MPN
30200430
Brand
Eltako
EAN-13
4010312300213
Order Code
09-0451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £87.00 £73.95
10+ £71.73
50+ £71.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Eltako window blinds/shutter actuator, model FSB61NP-230V, is designed for flush mounting. This device operates at 230V and is suitable for controlling window blinds or shutters wirelessly. It is typically used in automated shading systems to enhance energy efficiency and comfort in residential or commercial properties.
Type Window blinds/shutter actuator
Colour Blue
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 868 MHz
Functions Shading element
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type Flush mount
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Weight 0.1

Reviews

Be the first to submit a review

Trustpilot