Eltako 30100543 FR62NP-230V Wireless Flush Mount Relay Actuator 10A/250V

Image Representative of Range

Eltako 30100543 FR62NP-230V Wireless Flush Mount Relay Actuator 10A/250V

MPN
30100543
Brand
Eltako
EAN-13
4010312320464
Order Code
09-0445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £68.40
10+ £65.99
100+ £65.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eltako actuator FR62NP-230V is a flush mount device used for efficient electrical control. It is a reliable component for various automation tasks, ideal for both residential and commercial installations. The Eltako 30100543 actuator ensures seamless integration with existing systems.
Type Actuator
Color Blue
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Current supply 230 ACV
Energy efficiency rating n.rel.
Frequency 868MHz
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
In housing TRUE
In tube base housing FALSE
IP Rating IP20
Material Plastic
Material quality Thermoplastic
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of commands 32
Number of relays 1
Operating Voltage (AC) 230V
Power supply (LOV) mains-powered
Printed circuit board/module FALSE
Push button mode TRUE
Radio frequency 868MHz
Rolling code system TRUE
Suitable for degree of protection (IP) IP20
Suitable for dimmer FALSE
Suitable for pulse button TRUE
Suitable for roller shutter switch FALSE
Suitable for switch TRUE
Suitable for venetian shutter switch FALSE
Suitable for venetian-/roller shutter switch FALSE
Surface finishing Matt
Surface protection Other
Switching mode TRUE
Transparent FALSE
Type of fastening Other
Weight 0.06
With manual radio transmitter FALSE
With radio coding device FALSE
With radio controlled push button FALSE

Reviews

Be the first to submit a review

Trustpilot