Eltako 30100230 FMZ61-230V Wireless Actuator 2000W 30m range Flush Mount

MPN
30100230
Brand
Eltako
EAN-13
4010312302293
Order Code
09-0440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £79.69 £67.74
10+ £65.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eltako FMZ61-230V is a wireless actuator with a switching capacity of up to 2000 W. It features a fall-back delayer, response delayer, clock generator, and single shot leading edge, making it suitable for complex automation tasks. This device is ideal for building automation, providing reliable control within a 30 m range in open fields.
Channels 1
Colour Blue
Data transfer (Smart Home) Wireless
Depth 33mm
Dim (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 2000W
Mounting Flush mount
Operating Voltage 230V
Power 2000W
Power supply (LOV) mains-powered
Type Actuator
Weight 0.05
Width 45mm

Reviews

Be the first to submit a review

Trustpilot