Eltako 30100045 FHK61 Actuator Flush Mount 2500W 30m Range 230V

MPN
30100045
Brand
Eltako
EAN-13
4010312302309
Order Code
09-0438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £71.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eltako FHK61-230V wireless actuator offers a switching capacity of up to 2500 W and operates within a range of 30 m in open fields. Manufactured by Eltako, this flush-mounted actuator is suitable for both heating and cooling applications, including air-conditioning systems. Ideal for smart home integration, it ensures efficient control within residential or commercial environments.
Type Actuator
Colour Blue
Data transfer (Smart Home) Wireless
Depth 33mm
Dim (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 2500W
Mounting Type Flush mount
Operating Voltage 230V
Power 2500W
Power supply (LOV) mains-powered
Weight 0.05
Width 45mm

Reviews

Be the first to submit a review

Trustpilot