Eltako 30100004 FSR61 Wireless Actuator Flush Mount 2000W 30m Range

MPN
30100004
Brand
Eltako
EAN-13
4010312301357
Order Code
09-0434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £68.42
10+ £66.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Eltako FSR61/8-24V UC is a flush mount wireless actuator with a switching capacity of up to 2000 W. It is used in open field applications with a maximum range of 30 m. This radio impulse relay suits tasks requiring radio remote switching capabilities.
Colour Blue
Data transfer (Smart Home) Wireless
Depth 33mm
Dim (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 2000W
Mounting Flush mount
Power 2000W
Type Actuator
Weight 0.06
Width 45mm

Reviews

Be the first to submit a review

Trustpilot