Eltako 30100001 FSSA-230V Wireless Socket Adapter Max 2000W Range 30m

MPN
30100001
Brand
Eltako
EAN-13
4010312314562
Order Code
09-0433
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £102.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eltako wireless socket adapter, model FSSA-230V, features a maximum switching capacity of 2000 watts. With a range of up to 30 metres in open fields, it is suitable for remote switching applications. This product is ideal for controlling devices wirelessly in residential or commercial environments.
Type Socket
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 2000W
Mounting Type Adapter
Operating Voltage 230V
Power 2000W
Power supply (LOV) mains-powered
Switching current (max.) 10A
Weight 0.15

Reviews

Be the first to submit a review

Trustpilot