Eltako 30055966 Eltako Wireless Rocker Switch Laser-Engraved Custom

MPN
30055966
Brand
Eltako
EAN-13
4010312908396
Order Code
09-0425
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Eltako 30055966 Rocker switch is a wireless device, identified by part number W-F2T55E-wg. It is designed to control electrical circuits without the need for wires, offering flexibility in installation. This switch is typically used in smart home systems and commercial buildings for convenient lighting control.
Type Rocker switch
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour Other
Data transfer (Smart Home) Wireless
Hub Not required, optional for remote access
Material Thermoplastic
Other bus systems None
Radio frequency bidirectional FALSE
Surface finishing Glossy
Surface protection Other
Transparent FALSE

Reviews

Be the first to submit a review

Trustpilot