Eltako 30055895 Flush-Mount Socket Pure White Glossy Increased Protection

MPN
30055895
Brand
Eltako
EAN-13
4010312320082
Order Code
09-0424
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.86 £7.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako 30055895 is a flush-mount Schuko socket in pure white, ideal for seamless integration into walls. Manufactured by Eltako, this protective socket is designed for safety and durability. It is typically used in residential and commercial electrical installations to provide reliable power access.
Colour Other
Depth 30mm
Dim (L x W) 84 mm x 84 mm
Factory colour Pure white
Length 84mm
Mounting Flush mount
Mounting depth 30mm
Nominal Current 16A
Nominal Voltage 230V
Outlets 1
Type Flush-mount socket
Width 84mm

Reviews

Be the first to submit a review

Trustpilot