Eltako 30055803 FUTH55ED/230V Radio Clock Hygrostat 30m Range White

MPN
30055803
Brand
Eltako
EAN-13
4010312326794
Order Code
09-0422
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eltako manufactures the FUTH55ED/230V-pg hygrostat, with a maximum open field range of 30 m. It is designed for precise humidity control applications. Commonly used in residential or commercial settings, this Eltako 30055803 hygrostat helps maintain optimal environmental conditions.
Type Hygrostat
Current supply Other
Degree of protection (IP) IP20
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Number of commands 35
Radio frequency 868MHz
Range 30m
Rolling code system FALSE
With manual radio transmitter FALSE
With radio coding device FALSE

Reviews

Be the first to submit a review

Trustpilot