Eltako 30055717 FT55EH-wg ZigBee Wireless Pushbutton Energy Harvesting

MPN
30055717
Brand
Eltako
EAN-13
4010312321690
Order Code
09-0418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.00
10+ £51.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako ZigBee Pushbutton, model FT55EH-wg, is manufactured by Eltako, known for reliable home automation solutions. This surface-mount pushbutton, with model number 30055717, is designed for seamless integration into smart home systems. It is ideal for controlling lighting and other devices wirelessly within a ZigBee network.
Type Pushbutton
Colour White
Data transfer (Smart Home) Wireless
Depth 15mm
Dimensions (W x H x D) 80 x 80 x 15 mm
Height 80mm
Hub Not required, optional for remote access
Mounting Type Surface-mount
Power supply (LOV) not required
Transfer Standard (Smart Home) ZigBee
Width 80mm

Reviews

Be the first to submit a review

Trustpilot