Eltako 30055151 Keypad Wireless Pushbutton 6 Channel Surface-Mount 30m Range

Image Representative of Range

Eltako 30055151 Keypad Wireless Pushbutton 6 Channel Surface-Mount 30m Range

MPN
30055151
Brand
Eltako
EAN-13
4010312326534
Order Code
09-0413
Country of Origin
China
View Full Product Range (10)

Discontinued


Eltako F6T55EB-Keypad-pm is a wireless pushbutton suitable for surface mounting, with a maximum open field range of 30 metres. The Eltako 30055151 pushbutton is designed for seamless integration into residential or commercial smart home systems. Typical applications include remote lighting control and automation systems.
Type Pushbutton
Channels 6
Colour Other
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
Material Plastic
Material quality Thermoplastic
Max. Range 30m
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Number of Channels 6
RAL-number (similar) 9010
Range 30m
Signal transmission Radio frequency (RF)
Suitable for dimmer TRUE
Suitable for indication element TRUE
Suitable for movement sensor FALSE
Suitable for switch TRUE
Suitable for venetian shutter switch TRUE
Surface finishing Matt
Surface protection Untreated
Transparent FALSE
Wall-mounted transmitter TRUE
Window transmitter FALSE
With manual transmitter FALSE
With remote control FALSE

Trustpilot