Eltako 30014101 DS14 Spacer 1 piece 80x55x9mm for Ventilation Distance

MPN
30014101
Brand
Eltako
EAN-13
4010312907016
Order Code
09-0412
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    DS12 DS14
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Eltako DS14 Spacer, measuring 80 x 55 x 9 mm, is designed to enhance cooling and ventilation. This enclosure accessory is useful in maintaining optimal cooling distances in electrical setups. The product is typically employed in various modules and systems to ensure effective airflow and temperature control.
Type Spacer
Enclosure Length 80mm
Enclosure Height 9mm
Enclosure Width 55mm
Dimensions (L x W x H) 80 x 55 x 9 mm
Misc Attribute DS14

Reviews

Be the first to submit a review

Trustpilot