Eltako 30014076 F4SR14-LED RS485 Actuator 4-Channel 1800W DX Tech

MPN
30014076
Brand
Eltako
EAN-13
4010312317006
Order Code
09-0410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £59.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eltako actuator F4SR14-LED is a 4-channel radio remote switch with a maximum switching capacity of 1800 W. Designed for DIN rail installation, it is typically used in automated lighting systems and similar control applications. This radio impulse switch is part of Eltako's reliable RS485 range, catering to efficient and flexible energy management solutions.
Channels 4
Data transfer (Smart Home) RS485
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 1800W
Mounting DIN rail
Operating Voltage 12V
Power 1800W
Power supply (LOV) via PSU bus
Type Actuator
Weight 0.14

Reviews

Be the first to submit a review

Trustpilot