Eltako 30014072 FWG14MS Weather Data Gateway DIN Rail Low Standby Loss

MPN
30014072
Brand
Eltako
EAN-13
4010312316887
Order Code
09-0409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 123 availableBack-order availability date - 02/12/2026

Manufactured by Eltako, the FWG14MS is a weather data gateway designed for seamless integration. It features data collection and transmission capabilities suitable for smart home applications. This DIN rail-mounted device is essential for efficient weather monitoring and control systems.
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wired
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Mounting DIN rail
Operating Voltage 12V
Power supply (LOV) via PSU bus
Type Gateway
Weight 0
Width 18mm

Reviews

Be the first to submit a review

Trustpilot